Add To Favorites
Photo Not Available
3M 4929 1" X 1.25"-25
Product Overview
Digi-Key Part Number 3M49291"X1.25"-25-ND
Copy   3M49291"X1.25"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4929 1" X 1.25"-25

Copy   3M 4929 1" X 1.25"-25
Description TAPE DBL COATED 1"X 1 1/4" 25/PK
Copy   TAPE DBL COATED 1"X 1 1/4" 25/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4929
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive 0.0230" (23.0 mils, 0.584mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 1.00" (25.40mm)
Length 1.25" (31.75mm) 1 1/4"
Color Black
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 4929 1" X 1.25"-25-ND
3M49291"X1.25"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.54000 $67.62

Submit a request for quotation on quantities greater than those displayed.

23:53:38 9/25/2018