Add To Favorites
Photo Not Available
3M 465 3" X 3"-50 Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 3.00" (76.20mm) X 3.00" (76.20mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.56000 $67.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M4653"X3"-50-ND
Copy   3M4653"X3"-50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 465 3" X 3"-50

Copy   3M 465 3" X 3"-50
Description TAPE SPLICING CLR 3"X 3" 50/ROLL
Copy   TAPE SPLICING CLR 3"X 3" 50/ROLL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 3.00" (76.20mm) X 3.00" (76.20mm)

Copy   Adhesive Transfer Tape Acrylic, 400 Adhesive Clear 3.00" (76.20mm) X 3.00" (76.20mm)
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 465
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 400
Backing, Carrier Polycoated Kraft Liner
Thickness 0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.050mm)
Thickness - Backing, Carrier -
Width 3.00" (76.20mm)
Length 3.00" (76.20mm)
Color Clear
Usage Bonding
Temperature Range 70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 465 3" X 3"-50-ND
3M4653"X3"-50

04:47:30 3/21/2019