Add To Favorites
Photo Not Available
3M 44HT 2" X 90YD
Product Overview
Digi-Key Part Number 3M157113-ND
Copy   3M157113-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 44HT 2" X 90YD

Copy   3M 44HT 2" X 90YD
Description TAPE ELECT TRANSLUCENT 2"X 90YDS
Copy   TAPE ELECT TRANSLUCENT 2"X 90YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 44HT Series Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 44HT Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 44HT
Part Status Active
Tape Type Electrical
Adhesive Rubber
Backing, Carrier Polyester Film / Polyester Web
Thickness 0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 270' (82m) 90 yds
Color Translucent
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 44HT 2" X 90YD-ND
3M157113
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.73000 $52.73
10 49.63200 $496.32
25 46.53000 $1,163.25
50 43.42800 $2,171.40
100 41.25660 $4,125.66

Submit a request for quotation on quantities greater than those displayed.

05:38:19 9/21/2018