Add To Favorites
Photo Not Available
3M 44HT 0.688" X 90YD Electrical Tape Rubber Adhesive Translucent 0.69" (17.48mm) X 270' (82m) 90 yds
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.66000 $67.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M44HT0.688"X90YD-ND
Copy   3M44HT0.688"X90YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 44HT 0.688" X 90YD

Copy   3M 44HT 0.688" X 90YD
Description TAPE ELECT TRANS 0.69"X 90YDS
Copy   TAPE ELECT TRANS 0.69"X 90YDS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Electrical Tape Rubber Adhesive Translucent 0.69" (17.48mm) X 270' (82m) 90 yds

Copy   Electrical Tape Rubber Adhesive Translucent 0.69" (17.48mm) X 270' (82m) 90 yds
Documents & Media
Datasheets 44HT Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 44HT
Part Status Active
Tape Type Electrical
Adhesive Rubber
Backing, Carrier Polyester Film / Polyester Web
Thickness 0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.69" (17.48mm)
Length 270' (82m) 90 yds
Color Translucent
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 44HT 0.688" X 90YD-ND
3M44HT0.688"X90YD

12:40:28 3/19/2019