Add To Favorites
Photo Not Available
3M 4462B 1.5" X 8"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.52000 $67.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M4462B1.5"X8"-25-ND
Copy   3M4462B1.5"X8"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4462B 1.5" X 8"-25

Copy   3M 4462B 1.5" X 8"-25
Description TAPE DBL COATED 1 1/2"X 8" 25/PK
Copy   TAPE DBL COATED 1 1/2"X 8" 25/PK
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 4462,66,92,96(B,W) Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 4462B
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Rubber
Backing, Carrier Polyethylene Foam
Thickness 0.0313" (31.3 mils, 0.794mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.50" (38.10mm) 1 1/2"
Length 8.00" (203.20mm)
Color Black
Usage -
Temperature Range 120°F (49°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4462B 1.5" X 8"-25-ND
3M4462B1.5"X8"-25

04:06:17 1/21/2019