Add To Favorites
Photo Not Available
3M 433 1" X 3"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.19000 $48.19
10 45.50900 $455.09
25 42.83200 $1,070.80
50 40.15500 $2,007.75
100 37.47800 $3,747.80
250 35.60412 $8,901.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157094-ND
Copy   3M157094-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 433 1" X 3"-100

Copy   3M 433 1" X 3"-100
Description TAPE ALUM FOIL SIL 1"X 3" 100/RL
Copy   TAPE ALUM FOIL SIL 1"X 3" 100/RL
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 433
Part Status Active
Tape Type Aluminum Foil
Adhesive Silicone Thermosetting
Backing, Carrier Aluminum Foil
Thickness 0.0036" (3.6 mils, 0.091mm)
Thickness - Adhesive 0.0016" (1.6 mils, 0.041mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color Silver
Usage -
Temperature Range -65°F ~ 600°F (-54°C ~ 316°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 433 1" X 3"-100-ND
3M157094

02:42:21 1/21/2019