Add To Favorites
Photo Not Available
3M 421 1" X 3"-100
Product Overview
Digi-Key Part Number 3M157088-ND
Copy   3M157088-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 421 1" X 3"-100

Copy   3M 421 1" X 3"-100
Description TAPE LEAD FOIL SIL 1"X 3" 100/RL
Copy   TAPE LEAD FOIL SIL 1"X 3" 100/RL
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 421
Part Status Active
Tape Type Lead Foil
Adhesive Rubber
Backing, Carrier Lead Foil
Thickness 0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color Silver
Usage -
Temperature Range -60°F ~ 225°F (-50°C ~ 106°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 421 1" X 3"-100-ND
3M157088
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.02000 $64.02
10 60.25600 $602.56
25 56.49000 $1,412.25
50 52.72400 $2,636.20
100 50.08780 $5,008.78

Submit a request for quotation on quantities greater than those displayed.

09:43:27 9/21/2018