Add To Favorites
Photo Not Available
3M 420 1" X 3"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.20000 $77.20
10 72.65600 $726.56
25 68.11520 $1,702.88
50 63.57400 $3,178.70
100 60.39530 $6,039.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157086-ND
Copy   3M157086-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 420 1" X 3"-100

Copy   3M 420 1" X 3"-100
Description TAPE LEAD FOIL SIL 1"X 3" 100/RL
Copy   TAPE LEAD FOIL SIL 1"X 3" 100/RL
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 420
Part Status Active
Tape Type Lead Foil
Adhesive Rubber
Backing, Carrier Lead Foil
Thickness 0.0068" (6.8 mils, 0.173mm)
Thickness - Adhesive 0.0021" (2.1 mils, 0.053mm)
Thickness - Backing, Carrier 0.0047" (4.7 mils, 0.119mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color Silver
Usage -
Temperature Range -60°F ~ 225°F (-50°C ~ 106°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 420 1" X 3"-100-ND
3M157086

23:00:52 1/15/2019