Add To Favorites
Photo Not Available
3M 4052 2" X 1.25"-25 Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 2.00" (50.80mm) X 1.25" (31.75mm) 1 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.48000 $67.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M40522"X1.25"-25-ND
Copy   3M40522"X1.25"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4052 2" X 1.25"-25

Copy   3M 4052 2" X 1.25"-25
Description TAPE DBL COATED 2"X 1 1/4" 25/PK
Copy   TAPE DBL COATED 2"X 1 1/4" 25/PK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 2.00" (50.80mm) X 1.25" (31.75mm) 1 1/4"

Copy   Double Coated, Double Sided Tape Acrylic, 100 Adhesive Black 2.00" (50.80mm) X 1.25" (31.75mm) 1 1/4"
Documents & Media
Datasheets 40xx Series, Urethane Foam Tape Datasheet
MSDS Material Safety Datasheet 400x, 401x, 4026, 4032, 405x, 4085, 41xx MSDS
Featured Product Tape by Usage Type Guide
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 4052
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 100
Backing, Carrier Polyurethane Foam
Thickness 0.0313" (31.3 mils, 0.794mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 1.25" (31.75mm) 1 1/4"
Color Black
Usage -
Temperature Range 220°F (104°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4052 2" X 1.25"-25-ND
3M40522"X1.25"-25

14:50:11 3/20/2019