Add To Favorites
3M 4026 CIRCLE-2"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.03000 $65.03
10 61.20000 $612.00
25 57.37520 $1,434.38
50 53.55000 $2,677.50
100 50.87250 $5,087.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157081-ND
Copy   3M157081-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4026 CIRCLE-2"-100

Copy   3M 4026 CIRCLE-2"-100
Description TAPE DBL COAT NAT 2" DIA 100/RL
Copy   TAPE DBL COAT NAT 2" DIA 100/RL
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 4026
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 100
Backing, Carrier Polyurethane Foam
Thickness 0.0625" (62.5 mils, 1.588mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm) dia
Length -
Color Natural
Usage -
Temperature Range 220°F (104°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4026 CIRCLE-2"-100-ND
3M157081

12:35:10 1/21/2019