Add To Favorites
Photo Not Available
3M 4016 0.75" X 36YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.42000 $80.42
10 75.39000 $753.90
25 70.36400 $1,759.10
50 66.84580 $3,342.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156706-ND
Copy   3M156706-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4016 0.75" X 36YD

Copy   3M 4016 0.75" X 36YD
Description TAPE DBL COATED DBL SIDED NAT
Copy   TAPE DBL COATED DBL SIDED NAT
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 4016
Packaging ? Roll
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 100
Backing, Carrier Polyurethane Foam
Thickness 0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width -
Length -
Color Natural
Usage Holding, Joining, Mounting
Temperature Range 70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4016 0.75" X 36YD-ND
3M156706

21:17:14 1/19/2019