Add To Favorites
3M 401+ 3" X 8.625"-50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.60000 $67.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M401+3"X8.625"-50-ND
Copy   3M401+3"X8.625"-50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 401+ 3" X 8.625"-50

Copy   3M 401+ 3" X 8.625"-50
Description TAPE GREEN 50/ROLL
Copy   TAPE GREEN 50/ROLL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 401+ Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 401+
Packaging ? -
Part Status Active
Tape Type Masking
Adhesive Synthetic Rubber Based
Backing, Carrier Crepe Paper
Thickness 0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 3.00" (76.20mm)
Length 8.63" (219.08mm) 8 5/8"
Color Green
Usage Masking, Protection, Sealing
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 401+ 3" X 8.625"-50-ND
3M401+3"X8.625"-50

07:29:00 1/17/2019