Add To Favorites
3M 401+ 144MM X 55M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.30000 $56.30
10 52.99200 $529.92
25 49.68000 $1,242.00
50 46.36800 $2,318.40
100 44.04960 $4,404.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156703-ND
Copy   3M156703-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 401+ 144MM X 55M

Copy   3M 401+ 144MM X 55M
Description 3M 401+/233+ HIGH PERFORMANCE GR
Copy   3M 401+/233+ HIGH PERFORMANCE GR
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 401+ Series Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 233+/401+
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 401+
Packaging ? Roll
Part Status Active
Tape Type Masking
Adhesive Synthetic Rubber Based
Backing, Carrier Crepe Paper
Thickness 0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 5.67" (144.00mm)
Length 180' (55.0m) 60 yds
Color Green
Usage Masking, Protection, Sealing
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 401+ 144MM X 55M-ND
3M156703

21:54:02 1/19/2019