Add To Favorites
Photo Not Available
3M 3903 0.25IN X 5YD RED
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16 2.32313 $37.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M39030.25INX5YDRED-ND
Copy   3M39030.25INX5YDRED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 3903 0.25IN X 5YD RED

Copy   3M 3903 0.25IN X 5YD RED
Description TAPE DUCT CLOTH RED 1/4"X 5YDS
Copy   TAPE DUCT CLOTH RED 1/4"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 3903 Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 3903
Part Status Active
Tape Type Duct Cloth
Adhesive Rubber
Backing, Carrier Vinyl
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.25" (6.35mm) 1/4"
Length 15' (4.6m) 5 yds
Color Red
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 3903 0.25IN X 5YD RED-ND
3M39030.25INX5YDRED

20:55:44 1/16/2019