Add To Favorites
Photo Not Available
3M 361 CIRCLE-0.313"-250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 19.16333 $57.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M361CIRCLE-0.313"-250-ND
Copy   3M361CIRCLE-0.313"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 361 CIRCLE-0.313"-250

Copy   3M 361 CIRCLE-0.313"-250
Description TAPE GLS CLOTH 5/16" DIA 250/RL
Copy   TAPE GLS CLOTH 5/16" DIA 250/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 361 Glass Cloth Tape Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 361
Part Status Active
Tape Type Glass Cloth
Adhesive Silicone Thermosetting
Backing, Carrier Glass Cloth
Thickness 0.0064" (6.4 mils, 0.163mm)
Thickness - Adhesive 0.0014" (1.4 mils, 0.036mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 0.31" (7.87mm) 5/16" dia
Length -
Color White
Usage -
Temperature Range -65°F ~ 450°F (-54°C ~ 232°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 361 CIRCLE-0.313"-250-ND
3M361CIRCLE-0.313"-250

07:32:12 1/23/2019