Add To Favorites
Photo Not Available
3M 361 1" X 3"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.15000 $46.15
10 43.58800 $435.88
25 41.02400 $1,025.60
50 38.46000 $1,923.00
100 35.89600 $3,589.60
250 34.10120 $8,525.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157075-ND
Copy   3M157075-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 361 1" X 3"-100

Copy   3M 361 1" X 3"-100
Description TAPE GLASS CLOTH 1"X 3" 100/RL
Copy   TAPE GLASS CLOTH 1"X 3" 100/RL
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 361
Part Status Active
Tape Type Glass Cloth
Adhesive Silicone Thermosetting
Backing, Carrier Glass Cloth
Thickness 0.0064" (6.4 mils, 0.163mm)
Thickness - Adhesive 0.0014" (1.4 mils, 0.036mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color White
Usage -
Temperature Range -65°F ~ 450°F (-54°C ~ 232°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 361 1" X 3"-100-ND
3M157075

06:32:56 1/18/2019