Add To Favorites
3M 301+ 4.5"OD-0.625"ID-100
Product Overview
Digi-Key Part Number 3M301+4.5"OD-0.625"ID-100-ND
Copy   3M301+4.5"OD-0.625"ID-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 301+ 4.5"OD-0.625"ID-100

Copy   3M 301+ 4.5"OD-0.625"ID-100
Description TAPE MASK YLW 4 1/2" DIA 100/RL
Copy   TAPE MASK YLW 4 1/2" DIA 100/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 301+ Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 301+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 4.50" (114.30mm) 4 1/2" dia
Length -
Color Yellow
Usage -
Temperature Range 225°F (107°C) Max
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 301+ 4.5"OD-0.625"ID-100-ND
3M301+4.5"OD-0.625"ID-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.70000 $68.10

Submit a request for quotation on quantities greater than those displayed.

15:51:21 9/22/2018