Add To Favorites
3M 301+ 0.75" X 9"-250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.54000 $67.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M301+0.75"X9"-250-ND
Copy   3M301+0.75"X9"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 301+ 0.75" X 9"-250

Copy   3M 301+ 0.75" X 9"-250
Description TAPE MASKING YLW 3/4"X 9" 250/RL
Copy   TAPE MASKING YLW 3/4"X 9" 250/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 301+ Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 301+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.75" (19.05mm) 3/4"
Length 9.00" (228.60mm)
Color Yellow
Usage -
Temperature Range 225°F (107°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 301+ 0.75" X 9"-250-ND
3M301+0.75"X9"-250

21:03:15 1/19/2019