Add To Favorites
3M 301+ 0.625" X 60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 5.74200 $57.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M301+0.625"X60YD-ND
Copy   3M301+0.625"X60YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 301+ 0.625" X 60YD

Copy   3M 301+ 0.625" X 60YD
Description TAPE MASKING YELLOW 5/8"X 60YDS
Copy   TAPE MASKING YELLOW 5/8"X 60YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 301+ Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 301+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.63" (16.00mm) 5/8"
Length 180' (55.0m) 60 yds
Color Yellow
Usage -
Temperature Range 225°F (107°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 301+ 0.625" X 60YD-ND
3M301+0.625"X60YD

05:45:55 10/20/2018