Add To Favorites
3M 301+ 0.5" X 4"-500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 19.25000 $57.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M301+0.5"X4"-500-ND
Copy   3M301+0.5"X4"-500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 301+ 0.5" X 4"-500

Copy   3M 301+ 0.5" X 4"-500
Description TAPE MASKING YLW 1/2"X 4" 500/RL
Copy   TAPE MASKING YLW 1/2"X 4" 500/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 301+ Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 301+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.50" (12.70mm) 1/2"
Length 4.00" (101.60mm)
Color Yellow
Usage -
Temperature Range 225°F (107°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 301+ 0.5" X 4"-500-ND
3M301+0.5"X4"-500

00:25:17 1/21/2019