USD
Favorite

3M 301+ 0.438" X 60YD Masking Tape Rubber Adhesive Yellow 0.44" (11.13mm) 7/16" X 180' (55.0m) 60 yds
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 4.37000 $65.55

Submit a request for quotation on quantities greater than those displayed.

3M 301+ 0.438" X 60YD

Datasheet
Digi-Key Part Number 3M301+0.438"X60YD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3M 301+ 0.438" X 60YD
Copy  
Description TAPE MASKING YELLOW 7/16"X 60YDS
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Masking Tape Rubber Adhesive Yellow 0.44" (11.13mm) 7/16" X 180' (55.0m) 60 yds

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M (TC)
Series 301+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0063" (6.3 mils, 0.160mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.44" (11.13mm) 7/16"
Length 180' (55.0m) 60 yds
Color Yellow
Usage -
Temperature Range 225°F (107°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 3M 301+ 0.438" X 60YD-ND
3M301+0.438"X60YD