Add To Favorites
Photo Not Available
3M 27 0.438" X 60YD
Product Overview
Digi-Key Part Number 3M270.438"X60YD-ND
Copy   3M270.438"X60YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 27 0.438" X 60YD

Copy   3M 27 0.438" X 60YD
Description TAPE ELECTRICAL WHT 7/16"X 60YDS
Copy   TAPE ELECTRICAL WHT 7/16"X 60YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 27 Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 27
Part Status Active
Tape Type Electrical
Adhesive Rubber
Backing, Carrier Glass Cloth
Thickness 0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 0.44" (11.13mm) 7/16"
Length 180' (55.0m) 60 yds
Color White
Usage -
Temperature Range 32°F ~ 302°F (0°C ~ 150°C)
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 27 0.438" X 60YD-ND
3M270.438"X60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.70000 $68.10

Submit a request for quotation on quantities greater than those displayed.

17:08:45 9/23/2018