Add To Favorites
Photo Not Available
3M 2380 0.75" X 1"-1000
Product Overview
Digi-Key Part Number 3M23800.75"X1"-1000-ND
Copy   3M23800.75"X1"-1000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2380 0.75" X 1"-1000

Copy   3M 2380 0.75" X 1"-1000
Description TAPE MASK TAN 3/4"X 1" 1000/RL
Copy   TAPE MASK TAN 3/4"X 1" 1000/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2380
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 2380
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0072" (7.2 mils, 0.183mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.75" (19.05mm) 3/4"
Length 1.00" (25.40mm)
Color Tan
Usage -
Temperature Range 325°F (163°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 2380 0.75" X 1"-1000-ND
3M23800.75"X1"-1000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.56000 $67.68

Submit a request for quotation on quantities greater than those displayed.

09:27:49 9/21/2018