Add To Favorites
Photo Not Available
3M 2364 5" X 6"-50
Product Overview
Digi-Key Part Number 3M23645"X6"-50-ND
Copy   3M23645"X6"-50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2364 5" X 6"-50

Copy   3M 2364 5" X 6"-50
Description TAPE MASKING TAN 5"X 6" 50/ROLL
Copy   TAPE MASKING TAN 5"X 6" 50/ROLL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2364 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 2364
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 5.00" (127.00mm)
Length 6.00" (152.40mm)
Color Tan
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 2364 5" X 6"-50-ND
3M23645"X6"-50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.50000 $67.50

Submit a request for quotation on quantities greater than those displayed.

06:45:05 9/26/2018