Add To Favorites
Photo Not Available
3M 2364 1.5" X 9.25"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.46000 $67.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M23641.5"X9.25"-100-ND
Copy   3M23641.5"X9.25"-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2364 1.5" X 9.25"-100

Copy   3M 2364 1.5" X 9.25"-100
Description TAPE MASK 1 1/2"X 9 1/4" 100/RL
Copy   TAPE MASK 1 1/2"X 9 1/4" 100/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2364 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 2364
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.50" (38.10mm) 1 1/2"
Length 9.25" (234.95mm) 9 1/4"
Color Tan
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 2364 1.5" X 9.25"-100-ND
3M23641.5"X9.25"-100

08:12:02 1/21/2019