Add To Favorites
Photo Not Available
3M 2364 0.75" X 1.5"-1000 Masking Tape Rubber Adhesive Tan 0.75" (19.05mm) 3/4" X 1.50" (38.10mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.54000 $67.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M23640.75"X1.5"-1000-ND
Copy   3M23640.75"X1.5"-1000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2364 0.75" X 1.5"-1000

Copy   3M 2364 0.75" X 1.5"-1000
Description TAPE MASK TAN 3/4"X 1.5" 1000/RL
Copy   TAPE MASK TAN 3/4"X 1.5" 1000/RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Masking Tape Rubber Adhesive Tan 0.75" (19.05mm) 3/4" X 1.50" (38.10mm)

Copy   Masking Tape Rubber Adhesive Tan 0.75" (19.05mm) 3/4" X 1.50" (38.10mm)
Documents & Media
Datasheets 2364 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 2364
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.75" (19.05mm) 3/4"
Length 1.50" (38.10mm)
Color Tan
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 2364 0.75" X 1.5"-1000-ND
3M23640.75"X1.5"-1000

19:35:11 3/18/2019