Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 3M156688-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

3M 233+ 6" X 55M

Description 3M 401+/233+ HIGH PERFORMANCE GR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 401+ Series Datasheet
Online Catalog 233+/401+
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 233+
Packaging ? Roll
Part Status Active
Tape Type -
Adhesive -
Backing, Carrier -
Thickness -
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width -
Length -
Color Green
Usage Masking, Protection, Sealing
Temperature Range -
 
Additional Resources
Standard Package ? 1
Other Names 3M 233+ 6" X 55M-ND
3M156688

04:54:59 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.31000 $57.31
10 53.93600 $539.36
25 50.56520 $1,264.13
50 47.19400 $2,359.70
100 44.83430 $4,483.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback