Add To Favorites
3M 233+ 4" X 55M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.48000 $42.48
10 40.12000 $401.20
25 37.76000 $944.00
50 35.40000 $1,770.00
100 33.04000 $3,304.00
250 31.38800 $7,847.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156687-ND
Copy   3M156687-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 233+ 4" X 55M

Copy   3M 233+ 4" X 55M
Description 3M 401+/233+ HIGH PERFORMANCE GR
Copy   3M 401+/233+ HIGH PERFORMANCE GR
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 401+ Series Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 233+/401+
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 233+
Packaging ? Roll
Part Status Active
Tape Type -
Adhesive -
Backing, Carrier -
Thickness -
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width -
Length -
Color Green
Usage Masking, Protection, Sealing
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 233+ 4" X 55M-ND
3M156687

22:57:12 11/12/2018