Add To Favorites
3M 2090 7.25" X 1.25"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 18.98667 $56.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M20907.25"X1.25"-100-ND
Copy   3M20907.25"X1.25"-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2090 7.25" X 1.25"-100

Copy   3M 2090 7.25" X 1.25"-100
Description PAINTER TAPE 7.25"X1.25" 100/RL
Copy   PAINTER TAPE 7.25"X1.25" 100/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2090 Scotch-Blue™ Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series ScotchBlue™ 2090
Part Status Active
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M 2090 7.25" X 1.25"-100-ND
3M20907.25"X1.25"-100

05:18:17 1/24/2019