Add To Favorites
3M 2090 6" X 10.5"-25
Product Overview
Digi-Key Part Number 3M20906"X10.5"-25-ND
Copy   3M20906"X10.5"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2090 6" X 10.5"-25

Copy   3M 2090 6" X 10.5"-25
Description PAINTER TAPE BLUE 6"X10.5" 25/RL
Copy   PAINTER TAPE BLUE 6"X10.5" 25/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2090 Scotch-Blue™ Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series ScotchBlue™ 2090
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M 2090 6" X 10.5"-25-ND
3M20906"X10.5"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.68000 $68.04

Submit a request for quotation on quantities greater than those displayed.

05:00:56 9/19/2018