Add To Favorites
3M 2090 2" X 7.25"-100
Product Overview
Digi-Key Part Number 3M20902"X7.25"-100-ND
Copy   3M20902"X7.25"-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2090 2" X 7.25"-100

Copy   3M 2090 2" X 7.25"-100
Description PAINTER TAPE 2"X7.25" 100/ROLL
Copy   PAINTER TAPE 2"X7.25" 100/ROLL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2090 Scotch-Blue™ Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series ScotchBlue™ 2090
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M 2090 2" X 7.25"-100-ND
3M20902"X7.25"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.50000 $67.50

Submit a request for quotation on quantities greater than those displayed.

14:43:46 9/22/2018