Add To Favorites
Photo Not Available
3M 2080 3" X 7.25"-50 Masking Tape Acrylic Adhesive Blue 3.00" (76.20mm) X 7.25" (184.15mm) 7 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.46000 $67.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M20803"X7.25"-50-ND
Copy   3M20803"X7.25"-50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2080 3" X 7.25"-50

Copy   3M 2080 3" X 7.25"-50
Description TAPE MASK BLUE 3"X 7 1/4" 50/RL
Copy   TAPE MASK BLUE 3"X 7 1/4" 50/RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Masking Tape Acrylic Adhesive Blue 3.00" (76.20mm) X 7.25" (184.15mm) 7 1/4"

Copy   Masking Tape Acrylic Adhesive Blue 3.00" (76.20mm) X 7.25" (184.15mm) 7 1/4"
Documents & Media
Datasheets Masking Tape Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series ScotchBlue™ Safe Release™ 2080
Part Status Active
Tape Type Masking
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0038" (3.8 mils, 0.097mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 3.00" (76.20mm)
Length 7.25" (184.15mm) 7 1/4"
Color Blue
Usage -
Temperature Range -
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 2080 3" X 7.25"-50-ND
3M20803"X7.25"-50

06:38:14 3/24/2019