Add To Favorites
Photo Not Available
3M 2080 0.5" X 1.5"-1000
Product Overview
Digi-Key Part Number 3M20800.5"X1.5"-1000-ND
Copy   3M20800.5"X1.5"-1000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 2080 0.5" X 1.5"-1000

Copy   3M 2080 0.5" X 1.5"-1000
Description TAPE MASK BLU 1/2"X 1.5" 1000/RL
Copy   TAPE MASK BLU 1/2"X 1.5" 1000/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Masking Tape Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series ScotchBlue™ Safe Release™ 2080
Part Status Active
Tape Type Masking
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0038" (3.8 mils, 0.097mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 0.50" (12.70mm) 1/2"
Length 1.50" (38.10mm)
Color Blue
Usage -
Temperature Range -
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 2080 0.5" X 1.5"-1000-ND
3M20800.5"X1.5"-1000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.44000 $67.32

Submit a request for quotation on quantities greater than those displayed.

06:58:05 9/21/2018