Add To Favorites
Photo Not Available
3M 201+ 1.125" X 60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9 7.26778 $65.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M201+1.125"X60YD-ND
Copy   3M201+1.125"X60YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 201+ 1.125" X 60YD

Copy   3M 201+ 1.125" X 60YD
Description TAPE MASKING NAT 1 1/8"X 60YDS
Copy   TAPE MASKING NAT 1 1/8"X 60YDS
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 201+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0044" (4.4 mils, 0.112mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.13" (28.58mm) 1 1/8"
Length 180' (55.0m) 60 yds
Color Natural
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 201+ 1.125" X 60YD-ND
3M201+1.125"X60YD

08:35:00 1/21/2019