Add To Favorites
Photo Not Available
3M 201+ 1" X 10"-250 Masking Tape Rubber Adhesive Natural 1.00" (25.40mm) X 10.00" (254.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.58000 $67.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M201+1"X10"-250-ND
Copy   3M201+1"X10"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 201+ 1" X 10"-250

Copy   3M 201+ 1" X 10"-250
Description TAPE MASKING NAT 1"X 10" 250/RL
Copy   TAPE MASKING NAT 1"X 10" 250/RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Masking Tape Rubber Adhesive Natural 1.00" (25.40mm) X 10.00" (254.00mm)

Copy   Masking Tape Rubber Adhesive Natural 1.00" (25.40mm) X 10.00" (254.00mm)
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 201+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0044" (4.4 mils, 0.112mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.00" (25.40mm)
Length 10.00" (254.00mm)
Color Natural
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 201+ 1" X 10"-250-ND
3M201+1"X10"-250

12:29:21 3/20/2019