Add To Favorites
Photo Not Available
3M 200 1.125" X 60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9 7.26778 $65.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M2001.125"X60YD-ND
Copy   3M2001.125"X60YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 200 1.125" X 60YD

Copy   3M 200 1.125" X 60YD
Description TAPE MASKING NAT 1 1/8"X 60YDS
Copy   TAPE MASKING NAT 1 1/8"X 60YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 200 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 200
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0044" (4.4 mils, 0.112mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.13" (28.58mm) 1 1/8"
Length 180' (55.0m) 60 yds
Color Natural
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 200 1.125" X 60YD-ND
3M2001.125"X60YD

02:24:30 10/19/2018