Add To Favorites
Photo Not Available
3M 1430 CIRCLE-2.000"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.60000 $43.60
10 41.17400 $411.74
25 38.75200 $968.80
50 36.33000 $1,816.50
100 33.90800 $3,390.80
250 32.21260 $8,053.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157059-ND
Copy   3M157059-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 1430 CIRCLE-2.000"-100

Copy   3M 1430 CIRCLE-2.000"-100
Description TAPE ALUM FOIL SIL 2" DIA 100/RL
Copy   TAPE ALUM FOIL SIL 2" DIA 100/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1430
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 1430 Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1430
Part Status Active
Tape Type Aluminum Foil
Adhesive Acrylic
Backing, Carrier Aluminum, Dead Soft
Thickness 0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 2.00" (50.80mm) dia
Length -
Color Silver
Usage -
Temperature Range -65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 1430 CIRCLE-2.000"-100-ND
3M157059

14:17:51 11/16/2018