Add To Favorites
Photo Not Available
3M 1430 0.188" X 60YD
Product Overview
Digi-Key Part Number 3M14300.188"X60YD-ND
Copy   3M14300.188"X60YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 1430 0.188" X 60YD

Copy   3M 1430 0.188" X 60YD
Description TAPE ALUM FOIL SIL 3/16"X 60YDS
Copy   TAPE ALUM FOIL SIL 3/16"X 60YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1430
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1430
Part Status Active
Tape Type Aluminum Foil
Adhesive Acrylic
Backing, Carrier Aluminum, Dead Soft
Thickness 0.0055" (5.5 mils, 0.140mm)
Thickness - Adhesive 0.0005" (0.5 mils, 0.013mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 0.19" (4.78mm) 3/16"
Length 180' (55.0m) 60 yds
Color Silver
Usage -
Temperature Range -65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 1430 0.188" X 60YD-ND
3M14300.188"X60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.72000 $68.16

Submit a request for quotation on quantities greater than those displayed.

22:52:32 9/24/2018