Add To Favorites
Photo Not Available
3M 1339 2" X 60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 62.92000 $62.92
10 59.21600 $592.16
25 55.51520 $1,387.88
50 51.81400 $2,590.70
100 49.22330 $4,922.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157051-ND
Copy   3M157051-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 1339 2" X 60YD

Copy   3M 1339 2" X 60YD
Description TAPE ELECTRICAL 2"X 60YDS
Copy   TAPE ELECTRICAL 2"X 60YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1339 Series Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 1339 Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1339
Part Status Active
Tape Type Electrical
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 180' (55.0m) 60 yds
Color -
Usage -
Temperature Range 32°F ~ 266°F (0°C ~ 130°C)
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 1339 2" X 60YD-ND
3M157051

14:36:13 11/16/2018