Add To Favorites
3M 1218 CIRCLE-2.000"-100
Product Overview
Digi-Key Part Number 3M157045-ND
Copy   3M157045-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 1218 CIRCLE-2.000"-100

Copy   3M 1218 CIRCLE-2.000"-100
Description TAPE INSUL AMBER 2" DIA 100/ROLL
Copy   TAPE INSUL AMBER 2" DIA 100/ROLL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1218 Tape
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 1218 Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1218
Part Status Active
Tape Type Insulating, High Temperature
Adhesive Acrylic
Backing, Carrier Polyimide
Thickness 0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm)
Width 2.00" (50.80mm) dia
Length -
Color Amber
Usage -
Temperature Range 356°F (180°C) Max
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • Photo Not Available
  • 5413-2SQ-15
  • 3M (TC)
  • TAPE FILM AMBER 2"X 2" 15PK
  • Unit Price $23.86000
  • 3M157576-ND
Additional Resources
Standard Package ? 1
Other Names 3M 1218 CIRCLE-2.000"-100-ND
3M157045
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.49000 $43.49
10 41.07200 $410.72
25 38.65600 $966.40
50 36.24000 $1,812.00
100 33.82400 $3,382.40
250 32.13280 $8,033.20

Submit a request for quotation on quantities greater than those displayed.

00:46:09 9/22/2018