Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 3M157043-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

3M 1139 2" X 60YD

Description TAPE ELECTRICAL CLEAR 2"X 60YDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1139 Series Datasheet
Online Catalog 1139 Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1139
Part Status Active
Tape Type Electrical
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 180' (55.0m) 60 yds
Color Clear
Usage -
Temperature Range 32°F ~ 311°F (0°C ~ 155°C)
 
Additional Resources
Standard Package ? 1
Other Names 3M 1139 2" X 60YD-ND
3M157043

15:06:22 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.14000 $58.14
10 54.72000 $547.20
25 51.30000 $1,282.50
50 47.88000 $2,394.00
100 45.48600 $4,548.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback