Add To Favorites
3M 1125 1/2" X 2"-100
Product Overview
Digi-Key Part Number 3M11369-ND
Copy   3M11369-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 1125 1/2" X 2"-100

Copy   3M 1125 1/2" X 2"-100
Description SHEET COP FL 12.7X50.8MM 100/PK
Copy   SHEET COP FL 12.7X50.8MM 100/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1125
Part Status Active
Type Shielding Sheet
Shape Rectangular
Length 2.000" (50.80mm)
Width 0.500" (12.70mm)
Thickness - Overall 0.004" (0.09mm)
Operating Temperature -
Adhesive Non-Conductive, Single Sided
Material Copper Foil
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M112512X2100
3M11369
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.62600 $113.13

Submit a request for quotation on quantities greater than those displayed.

22:50:57 9/24/2018