Add To Favorites
3M 1120 1/2" X 2"-100
Product Overview
Digi-Key Part Number 3M11234-ND
Copy   3M11234-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 1120 1/2" X 2"-100

Copy   3M 1120 1/2" X 2"-100
Description SHEET ALUM FL 12.7X50.8MM 100/PK
Copy   SHEET ALUM FL 12.7X50.8MM 100/PK
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 1120 Tape Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
MSDS Material Safety Datasheet 1115,1120 MSDS
Design Resources Development Tool Selector
IoT Product Selector
Featured Product 3M Custom Die Cuts
Tape by Usage Type Guide
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1120
Part Status Active
Type Shielding Sheet
Shape Rectangular
Length 2.000" (50.80mm)
Width 0.500" (12.70mm)
Thickness - Overall 0.004" (0.10mm)
Operating Temperature -
Adhesive Conductive, Single Sided
Material Aluminum Foil
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M112012X2100
3M11234
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.60800 $113.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 3M11240-ND
  • Description: SHEET ALUM 12.7X101.6MM 100/PK
  • Quantity Available: 0
  • Digi-Key Part Number: 3M11237-ND
  • Description: SHEET ALUM FL 12.7X76.2MM 100/PK
  • Quantity Available: 0

08:09:48 9/23/2018