Add To Favorites
Photo Not Available
3M 1093 3/4" X 36YD
Product Overview
Digi-Key Part Number 3M157040-ND
Copy   3M157040-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 1093 3/4" X 36YD

Copy   3M 1093 3/4" X 36YD
Description TAPE ELECTRICAL 3/4"X 36YDS
Copy   TAPE ELECTRICAL 3/4"X 36YDS
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 1093
Part Status Active
Tape Type Electrical
Adhesive Silicone Thermosetting
Backing, Carrier Polyimide
Thickness 0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm)
Width 0.75" (19.05mm) 3/4"
Length 108' (32.9m) 36 yds
Color -
Usage Masking, High Temperature
Temperature Range 356°F (180°C) Max
Shelf Life Start -
Shelf Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 1093 3/4" X 36YD-ND
3M157040
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.89000 $52.89
10 49.77600 $497.76
25 46.66520 $1,166.63
50 43.55400 $2,177.70
100 41.37630 $4,137.63

Submit a request for quotation on quantities greater than those displayed.

06:30:10 9/19/2018