Add To Favorites
Photo Not Available
36.83MM-19.81MM-25-5590H-05 Thermal Pad Gray 36.83mm x 19.81mm Rectangular Tacky - Both Sides
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.92000 $22.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36.83MM-19.81MM-25-5590H-05-ND
Copy   36.83MM-19.81MM-25-5590H-05-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

36.83MM-19.81MM-25-5590H-05

Copy   36.83MM-19.81MM-25-5590H-05
Description THERM PAD 36.83MMX19.81MM 1=25PK
Copy   THERM PAD 36.83MMX19.81MM 1=25PK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Thermal Pad Gray 36.83mm x 19.81mm Rectangular Tacky - Both Sides

Copy   Thermal Pad Gray 36.83mm x 19.81mm Rectangular Tacky - Both Sides
Documents & Media
Datasheets 5590H Series Datasheet
Product Training Modules Thermally Conductive Interface Materials
Design Resources Thermal Interface Materials Explained
Featured Product Thermal Interface Materials
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 5590H
Part Status Active
Usage -
Type Interface Pad, Sheet
Shape Rectangular
Outline 36.83mm x 19.81mm
Thickness 0.0197" (0.500mm)
Material Acrylic Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity 0.46°C/W
Thermal Conductivity -
Shelf Life 12 Months
Shelf Life Start Date of Manufacture
Storage/Refrigeration Temperature 68°F ~ 77°F (20°C ~ 25°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:19:54 4/21/2019