Add To Favorites
Photo Not Available
32MM-23.4MM-25-5590H-05 Thermal Pad Gray 32.00mm x 23.40mm Rectangular Tacky - Both Sides
Product Overview
Digi-Key Part Number 32MM-23.4MM-25-5590H-05-ND
Copy   32MM-23.4MM-25-5590H-05-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

32MM-23.4MM-25-5590H-05

Copy   32MM-23.4MM-25-5590H-05
Description THERM PAD 32MMX23.4MM 1=25/PK
Copy   THERM PAD 32MMX23.4MM 1=25/PK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Thermal Pad Gray 32.00mm x 23.40mm Rectangular Tacky - Both Sides

Copy   Thermal Pad Gray 32.00mm x 23.40mm Rectangular Tacky - Both Sides
Documents & Media
Datasheets 5590H Series Datasheet
Product Training Modules Thermally Conductive Interface Materials
Design Resources Thermal Interface Materials Explained
Featured Product Thermal Interface Materials
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 5590H
Part Status Active
Usage -
Type Interface Pad, Sheet
Shape Rectangular
Outline 32.00mm x 23.40mm
Thickness 0.0197" (0.500mm)
Material Acrylic
Adhesive Tacky - Both Sides
Backing, Carrier -
Color Gray
Thermal Resistivity 0.46°C/W
Thermal Conductivity 3.0 W/m-K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.62000 $22.62

Submit a request for quotation on quantities greater than those displayed.

16:28:23 9/19/2018