Add To Favorites
3190 CUSTOM KISS CUT-213
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 $5.53
10 5.30900 $53.09
25 4.86680 $121.67
50 4.64560 $232.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3190CUSTOMKISSCUT-213-ND
Copy   3190CUSTOMKISSCUT-213-ND
Quantity Available 91
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3190 CUSTOM KISS CUT-213

Copy   3190 CUSTOM KISS CUT-213
Description 3M CN-3190 TAPE 2.75" X 9" 1=1PC
Copy   3M CN-3190 TAPE 2.75" X 9" 1=1PC
Documents & Media
Datasheets 3190 CUSTOM KISS CUT-213
Video File 3M Custom Die Cuts | Digi-Key Daily
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series CN-3190
Part Status Active
Type Shielding Sheet
Shape Rectangular
Length 9.000" (228.60mm)
Width 2.750" (69.85mm)
Thickness - Overall 0.004" (0.11mm)
Operating Temperature -
Adhesive Conductive, Single Sided
Material Nickel-Copper (NI/CU) Polyester
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3190 CUSTOM KISS CUT-213-ND
3190CUSTOMKISSCUT-213
3M CN-3190 CUSTOM KISS CUT-213
Q10876191

09:33:09 11/14/2018