Add To Favorites
Photo Not Available
3/4-5-4979F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.54000 $38.54
10 36.39700 $363.97
25 34.25600 $856.40
50 32.11500 $1,605.75
100 29.97400 $2,997.40
250 28.47532 $7,118.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157031-ND
Copy   3M157031-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3/4-5-4979F

Copy   3/4-5-4979F
Description TAPE DBL COATED BLACK 3/4"X 5YDS
Copy   TAPE DBL COATED BLACK 3/4"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4979F
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyethylene Film
Thickness 0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive 0.0570" (57.0 mils, 1.448mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 0.75" (19.05mm) 3/4"
Length 15' (4.6m) 5 yds
Color Black
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3/4-5-4979F-ND
3M157031

05:52:49 2/23/2019