• Digi-Key has discontinued this item.
Photo Not Available

Product Overview
Digi-Key Part Number 3M157022-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2A87C-48"X25'

Description TAPE PROTECTIVE CLR 48"X 8.3YDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Video File 3M Custom Die Cuts | Digi-Key Daily
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 2A87
Part Status Discontinued at Digi-Key
Tape Type Protective
Adhesive Acrylic
Backing, Carrier Polymer
Thickness 0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 48.00" (1.22m)
Length 25' (7.6m) 8.3 yds
Color Clear
Usage -
Temperature Range 160°F (71°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Additional Resources
Standard Package ? 1
Other Names 2A87C-48"X25'-ND
3M157022

14:43:40 6/21/2018

Send Feedback