Photo Not Available
2A87B-48"X25'
Product Overview
Digi-Key Part Number 3M157020-ND
Copy   3M157020-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2A87B-48"X25'

Copy   2A87B-48"X25'
Description TAPE PROTECTIVE CLR 48"X 8.3YDS
Copy   TAPE PROTECTIVE CLR 48"X 8.3YDS
Documents & Media
Video File 3M Custom Die Cuts | Digi-Key Daily
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 2A87
Part Status Discontinued at Digi-Key
Tape Type Protective
Adhesive Acrylic
Backing, Carrier Polymer
Thickness 0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 48.00" (1.22m)
Length 25' (7.6m) 8.3 yds
Color Clear
Usage -
Temperature Range 160°F (71°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 2A87B-48"X25'-ND
3M157020

07:05:04 9/21/2018